Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector
- RS Stock No.:
- 557-901
- Mfr. Part No.:
- 1654824
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP48,621.74
(exc. VAT)
PHP54,456.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,621.74 | PHP1,944.87 |
*price indicative
- RS Stock No.:
- 557-901
- Mfr. Part No.:
- 1654824
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| Accessory Type | Contact Insert | |
| For Use With | D-Sub Connector | |
| Series | VS | |
| Gender | Male | |
| Number of Contacts | 25 | |
| Material | Steel, Gold, Tin Plated, Copper Alloy | |
| IP Rating | IP20 | |
| Standards/Approvals | UL Recognised Approval ID: E118976 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
Accessory Type Contact Insert | ||
For Use With D-Sub Connector | ||
Series VS | ||
Gender Male | ||
Number of Contacts 25 | ||
Material Steel, Gold, Tin Plated, Copper Alloy | ||
IP Rating IP20 | ||
Standards/Approvals UL Recognised Approval ID: E118976 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB contact insert, shell size 3, with 25 signal pin contacts for PCB assembly. Angled design with a 2.5 mm hole and solder metal plate for secure fixing. Suitable for panel mounting frame VS-25-.. Ensures reliable connectivity in industrial applications.
Housing surface material is Tin-plated
Contact material is Copper alloy
Contact surface material is Au
Related links
- Phoenix Contact, VS-25-ST-DSUB-EG Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS Series D-Sub EMC Shroud For Use With D-Sub Connector
- Phoenix Contact, VS Series Protective Cover For Use With D-Sub Connector
- Phoenix Contact, VS Series
- Phoenix Contact, VS Series For Use With VS-09
- Phoenix Contact, VS Series For Use With IP67 Sleeve Housing and Panel-Mount Frame
- Phoenix Contact, VS-25-ST-DSUB-FK Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-ER Series Contact Insert For Use With Panel Mounting Frame
