Phoenix Contact, VS Series D-Sub EMC Shroud For Use With D-Sub Connector
- RS Stock No.:
- 556-983
- Mfr. Part No.:
- 1689763
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP4,325.74
(exc. VAT)
PHP4,844.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP4,325.74 | PHP865.148 |
| 5 + | PHP4,205.53 | PHP841.106 |
*price indicative
- RS Stock No.:
- 556-983
- Mfr. Part No.:
- 1689763
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Mount Frame | |
| Accessory Type | D-Sub EMC Shroud | |
| For Use With | D-Sub Connector | |
| Series | VS | |
| Material | Metal | |
| Colour | Metallic | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Mount Frame | ||
Accessory Type D-Sub EMC Shroud | ||
For Use With D-Sub Connector | ||
Series VS | ||
Material Metal | ||
Colour Metallic | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact D-SUB EMC shroud is designed for effective shielding, ensuring reliable electromagnetic protection in industrial applications. With a shell size 3, it offers compatibility with standard connectors, making it suitable for various setups. It is specifically designed for use with panel mounting frame VS-25-..., providing a secure and stable connection.
Material is Metal
Housing material is Nickel silver
Related links
- Phoenix Contact size 4.6 mm Male Solder D-Sub Connector Contact Gold Turned
- Phoenix Contact size 3.8 mm Female PCB D-Sub Connector Contact Gold Turned
- Phoenix Contact, VS-15-A-EMV-S Series EMC Shroud For Use With D-Sub Connector
- Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector
- Phoenix Contact, VS Series
- Phoenix Contact, VS Series Protective Cover For Use With D-Sub Connector
- Phoenix Contact, VS Series For Use With VS-09
- Phoenix Contact, VS Series For Use With IP67 Sleeve Housing and Panel-Mount Frame
