TE Connectivity 25340 Series Straight Surface Connector, 560 Contact(s), 1.27 mm Pitch, 14 Row, Shrouded
- RS Stock No.:
- 828-256
- Mfr. Part No.:
- 2534030-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 930 units)*
PHP2,229,658.91
(exc. VAT)
PHP2,497,217.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,229,658.91 | PHP2,397.483 |
*price indicative
- RS Stock No.:
- 828-256
- Mfr. Part No.:
- 2534030-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 25340 | |
| Product Type | Connector | |
| Pitch | 1.27mm | |
| Number of Contacts | 560 | |
| Housing Material | TPE | |
| Number of Rows | 14 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 25340 | ||
Product Type Connector | ||
Pitch 1.27mm | ||
Number of Contacts 560 | ||
Housing Material TPE | ||
Number of Rows 14 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is board‑to‑board connector designed for Advanced electronic systems. It ensures reliable signal integrity and robust mechanical performance, making it Ideal for demanding applications.
Designed for reliable operation within temperatures from –55˚ to 125˚C
Fully shrouded housing for protection
Surface mount solder ball termination
Related links
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- TE Connectivity 2535030 Series Straight Surface Connector 14 Row, 1.27 mm Pitch Solder
