TE Connectivity HDR Series Vertical Surface Mount PCB Header, 18 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-635
- Mfr. Part No.:
- 2538949-6
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 5000 units)*
PHP1,135,207.65
(exc. VAT)
PHP1,271,432.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,135,207.65 | PHP227.042 |
*price indicative
- RS Stock No.:
- 827-635
- Mfr. Part No.:
- 2538949-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDR | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.34mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDR | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.34mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V ac/dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers exceptional performance and reliability, designed specifically for robust applications where secure connections are vital. Its unique construction ensures durability while meeting rigorous industry standards.
Voltage rating of 50VAC ensures safe operational limits
Durable nylon 66 housing provides excellent thermal stability
Contact resistance maintains a maximum of 30 milliohms for efficient signal transmission
Tested to endure extreme thermal shock and humidity conditions
Meets rigorous international standards for safety and testing
Related links
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
