TE Connectivity HDR Series Vertical Surface Mount PCB Header, 12 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-633
- Mfr. Part No.:
- 2538949-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 5000 units)*
PHP776,103.36
(exc. VAT)
PHP869,235.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP776,103.36 | PHP155.221 |
*price indicative
- RS Stock No.:
- 827-633
- Mfr. Part No.:
- 2538949-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDR | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 1.34mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDR | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 1.34mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V ac/dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers exceptional performance and reliability, designed specifically for robust applications where secure connections are vital. Its unique construction ensures durability while meeting rigorous industry standards.
Voltage rating of 50VAC ensures compliance with electrical requirements
Operating temperature range of -25°C to +85°C for versatile usage
Constructed from Durable Nylon 66 for improved longevity
Contact resistance initial Value of 10mΩ maximises signal integrity
Related links
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
