TE Connectivity 2504449 Series Vertical PCB PCB Header, 25 Contact(s), 1 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 reel of 6000 units)*

PHP1,426,930.46

(exc. VAT)

PHP1,598,162.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Unit*
1 +PHP1,426,930.46PHP237.822

*price indicative

RS Stock No.:
827-292
Mfr. Part No.:
5-2504449-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2504449

Pitch

1mm

Current

800mA

Housing Material

Polyamide

Number of Contacts

25

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire to Board Connector System

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header delivers a vertical wire-to-board connector system with a fully shrouded design. This surface mount component efficiently handles both power and signal transmissions.

Precision 1 mm centreline pitch spacing

High quality gold flash contact plating

Secure vertical printed circuit board orientation

Related links