Amphenol ICC Conan Connector Series Vertical Surface Mount PCB Header, 25 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-035
- Mfr. Part No.:
- 10118744-1133225LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 reel of 800 units)*
PHP85,160.35
(exc. VAT)
PHP95,379.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP85,160.35 | PHP106.45 |
*price indicative
- RS Stock No.:
- 787-035
- Mfr. Part No.:
- 10118744-1133225LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Conan Connector | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 25 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Conan Connector | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 25 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E66906 | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a hermaphroditic rotatable Board-to-Board solution designed to facilitate flexible connections across various angles. This innovative design simplifies PCB configurations while maintaining reliability in connectivity.
Documented revisions ensure up-to-date compliance
Released status confirms product readiness for use
Printed date provides historical context for documentation
Clear presentation of multiple revisions aids in quick reference
Related links
- Amphenol ICC 57202 Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91901 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 74741 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Vertical Through Hole Pin Header 2 mm Pitch
