Amphenol ICC 58360 Series Right Angle Through Hole Connector, 24 Contact(s), 2 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 795-532
- Mfr. Part No.:
- 58360-101LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 reel of 120 units)*
PHP19,313.01
(exc. VAT)
PHP21,630.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP19,313.01 | PHP160.942 |
*price indicative
- RS Stock No.:
- 795-532
- Mfr. Part No.:
- 58360-101LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 58360 | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 24 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61076-4-104 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 58360 | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61076-4-104 | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- IN
The Amphenol ICC header is a high-density backplane solution is designed for FUTUREBUS+ applications, offering versatile configurations and compliance with IEC standards, making it suitable for various industrial and medical environments.
Modular and scalable design available in multiple modules
High contact density of 250 contacts per 100 mm connector length
Supports different termination options including press-fit and solder-to-board
Related links
- Amphenol ICC 74741 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC 10 Column 120 Way
- Amphenol ICC 6 Row, 48 Way
- Amphenol ICC 6 Column 54 Way
- Amphenol ICC 10 Column 90 Way
- Amphenol ICC, Minitek Jumper Straight Female Black Open Top 2 Way 1 Row 2 mm Pitch
- Amphenol ICC Right Angle Female 9 Row, 54 Way
