Amphenol ICC, AirMax VS2 Series 2 mm Pitch High Speed Backplane Connector, Right Angle Female, 6 Column, 9 Row, 54 Way
- RS Stock No.:
- 798-718
- Mfr. Part No.:
- 10122643-101LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 tube of 20 units)*
PHP26,580.48
(exc. VAT)
PHP29,770.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP26,580.48 | PHP1,329.024 |
*price indicative
- RS Stock No.:
- 798-718
- Mfr. Part No.:
- 10122643-101LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 54 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Number of Columns | 6 | |
| Voltage | 150V ac | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | AirMax VS2 Series | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 54 | ||
Current 500mA | ||
Orientation Right Angle | ||
Number of Columns 6 | ||
Voltage 150V ac | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series AirMax VS2 Series | ||
- COO (Country of Origin):
- CN
The Amphenol Connector serves as a Crucial Interface for reliable electrical connectivity. Designed for diverse applications, it ensures seamless integration and optimal performance within electronic systems.
Designed for reliable electrical connectivity across various applications
Facilitates seamless integration with electronic systems for enhanced performance
Constructed for durability, ensuring longevity even in demanding environments
Optimised for efficient signal transmission, reducing potential interference
