Amphenol ICC, Metral Backplane Connector, Vertical, 6 Column, 4 Row, 24 Way
- RS Stock No.:
- 787-033
- Mfr. Part No.:
- 10114942-101LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 160 units)*
PHP27,871.80
(exc. VAT)
PHP31,216.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP27,871.80 | PHP174.199 |
*price indicative
- RS Stock No.:
- 787-033
- Mfr. Part No.:
- 10114942-101LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Backplane Connector | |
| Number of Contacts | 24 | |
| Number of Columns | 6 | |
| Orientation | Vertical | |
| Number of Rows | 4 | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Series | Metral | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Backplane Connector | ||
Number of Contacts 24 | ||
Number of Columns 6 | ||
Orientation Vertical | ||
Number of Rows 4 | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Series Metral | ||
- COO (Country of Origin):
- IN
The Amphenol Connector series delivers versatile backplane connectivity solutions, designed specifically for High density applications. This product ensures compliance with industry standards, making it Ideal for data, industrial, medical, and telecom markets.
Modular design available in various configurations for flexibility
High contact density of 250 contacts per 100 mm connector length
Multiple termination methods cater to diverse application needs
Sequential connection of pins allows for flexible design capabilities
Options for 4-row and 5-row connectors meet size requirements
Related links
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Straight Female 4 Row, 24 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- Amphenol ICC Vertical Female 5 Row, 30 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
- TE Connectivity Right Angle Male 4 Row, 24 Way
- Amphenol ICC Straight 48 Way
- Amphenol ICC Straight Male 72 Way
