TE Connectivity QP6.5 Series Vertical PCB Connector Assembly, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 783-691
- Mfr. Part No.:
- 1-2465614-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP483.32
(exc. VAT)
PHP541.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP483.32 | PHP24.166 |
| 5 - 9 | PHP445.04 | PHP22.252 |
| 10 + | PHP401.01 | PHP20.051 |
*price indicative
- RS Stock No.:
- 783-691
- Mfr. Part No.:
- 1-2465614-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | QP6.5 | |
| Product Type | Connector Assembly | |
| Pitch | 6.5mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series QP6.5 | ||
Product Type Connector Assembly | ||
Pitch 6.5mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide a secure vertical wire to board connection in electronic assemblies. Its fully shrouded structure protects the contacts while ensuring precise alignment during mating.
PCB mount header for wire to board connection
Fully shrouded housing for contact protection
Designed to meet stringent UL94-0 flammability standards for safety
Related links
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
