TE Connectivity QP6.5 Series Vertical PCB Connector Assembly, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 783-690
- Mfr. Part No.:
- 1-2465614-0
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP516.02
(exc. VAT)
PHP577.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP516.02 | PHP25.801 |
| 5 - 9 | PHP474.93 | PHP23.747 |
| 10 + | PHP428.11 | PHP21.406 |
*price indicative
- RS Stock No.:
- 783-690
- Mfr. Part No.:
- 1-2465614-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | QP6.5 | |
| Product Type | Connector Assembly | |
| Current | 10A | |
| Pitch | 6.5mm | |
| Housing Material | PBT | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series QP6.5 | ||
Product Type Connector Assembly | ||
Current 10A | ||
Pitch 6.5mm | ||
Housing Material PBT | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide a secure vertical wire to board connection in electronic assemblies. Its fully shrouded structure protects the contacts while ensuring precise alignment during mating.
PCB mount header for wire to board connection
Fully shrouded housing for contact protection
Designed to meet stringent UL94-0 flammability standards for safety
Related links
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
