TE Connectivity Mounting Accessory for use with Connector
- RS Stock No.:
- 728-644
- Mfr. Part No.:
- 2395226-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 2750 units)*
PHP59,712.48
(exc. VAT)
PHP66,877.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP59,712.48 | PHP21.714 |
*price indicative
- RS Stock No.:
- 728-644
- Mfr. Part No.:
- 2395226-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Bracket | |
| Accessory Type | Mounting Accessory | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | 2395 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Bracket | ||
Accessory Type Mounting Accessory | ||
For Use With Connector | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Series 2395 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector component for printed circuit board applications. This assembly is available in multiple position sizes including 20P, 30P, and 40P to accommodate various circuit requirements.
Available in natural and blue thermoplastic colour options
Designed for use with TPA part numbers 2395226 1 or 4
Related links
- TE Connectivity Mounting Accessory for use with Connector
- TE Connectivity, AMPMODU Organizer for use with PCB Connector Mounting
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D Sub Standard Connector, with Mounting Hole Female
- TE Connectivity PCB Connector Accessory for use with Connector
- Schneider Electric ComPacT Mounting Accessory for use with ComPacT NS1600b...3200 new generation
- TE Connectivity, 827382 Series Connector Accessory For Use With Connector Accessory
- Siemens PXA Series Wall Mounting Accessory for Use with PXM40-1
