TE Connectivity MOD II Series Straight PCB Header, 20 Contact(s), 0.1 in Pitch, 2 Row, Shrouded
- RS Stock No.:
- 680-621
- Mfr. Part No.:
- 87605-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 9 units)*
PHP18,602.92
(exc. VAT)
PHP20,835.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,602.92 | PHP2,066.991 |
*price indicative
- RS Stock No.:
- 680-621
- Mfr. Part No.:
- 87605-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | MOD II | |
| Current | 3A | |
| Pitch | 0.1in | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Through-Hole Solder Tail | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series MOD II | ||
Current 3A | ||
Pitch 0.1in | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Through-Hole Solder Tail | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a connector designed with a 2.5 mm centreline pitch. Featuring a shrouded header, it provides secure and reliable signal connections. It supports easy integration onto a printed circuit board (PCB) and offers PCB mount retention for a stable connection. It is suitable for a wide range of electronic applications.
Through hole solder termination
UL 94V 0 flammability rating
Vertical orientation
Related links
- TE Connectivity MOD II Series Right Angle PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Straight PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Straight Through Hole PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Straight Through Hole Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Vertical Surface Connector 0.1 mm Pitch Unshrouded
- TE Connectivity MOD IV Series Vertical Through Hole Connector Assembly 0.1 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
