TE Connectivity MOD II Series Straight Through Hole PCB Header, 72 Contact(s), 100 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-024
- Mfr. Part No.:
- 6-102692-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 20 units)*
PHP25,334.79
(exc. VAT)
PHP28,374.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP25,334.79 | PHP1,266.74 |
*price indicative
- RS Stock No.:
- 679-024
- Mfr. Part No.:
- 6-102692-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MOD II | |
| Pitch | 100μm | |
| Number of Contacts | 72 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | PCB | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.57mm | |
| Contact Gender | Male | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MOD II | ||
Pitch 100μm | ||
Number of Contacts 72 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type PCB | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.57mm | ||
Contact Gender Male | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header designed for vertical board-to-board connections in Compact electronic systems. It features a fully shrouded housing that enhances mating alignment and protects contacts from mechanical stress. With a 2.54 mm centerline and gold-plated contacts, it ensures reliable signal transmission and long-term durability in through hole solder applications.
Vertical mounting orientation for board-to-board integration
Gold contact finish for improved conductivity and corrosion resistance
Fully shrouded housing for secure and protected mating
Related links
- TE Connectivity MOD II Series Straight PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Right Angle PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Straight Through Hole Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Straight PCB Header 0.1 in Pitch Shrouded
- TE Connectivity MOD II Series Vertical Surface Connector 0.1 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
