TE Connectivity 5-917687 Series Straight Cable Housing, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-014
- Mfr. Part No.:
- 5-917687-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 1600 units)*
PHP22,292.05
(exc. VAT)
PHP24,967.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,292.05 | PHP13.933 |
*price indicative
- RS Stock No.:
- 680-014
- Mfr. Part No.:
- 5-917687-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-917687 | |
| Product Type | Housing | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-917687 | ||
Product Type Housing | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material 66 Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMP Signal Double Lock Plug Housing designed for wire-to-board signal applications requiring secure and Compact connections. With a 3-position, single-row layout and 2.5 mm centerline spacing, it supports reliable low-voltage signal transmission. This housing is part of the Signal Double Lock system, which offers enhanced retention and optional secondary locking for improved mating integrity.
Wire-to-board configuration for signal applications
Rated for 50 VAC operation
Compatible with AMP Signal Double Lock system for secure mating and optional Terminal position assurance (TPA)
Ideal for wire & cable assemblies in Compact electronic designs
Related links
- TE Connectivity 5-917693- Series Straight Cable Housing 2.5 mm Pitch Shrouded
- TE Connectivity 5-2299683 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 0.8 mm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
