TE Connectivity 5-917693- Series Straight Cable Housing, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 678-916
- Mfr. Part No.:
- 5-917693-1
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-916
- Mfr. Part No.:
- 5-917693-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | 5-917693- | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Wire & Cable | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series 5-917693- | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material 66 Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Wire & Cable | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMP Signal Double Lock Plug Housing designed for wire-to-board signal applications requiring secure and reliable connections. With a 9-position, single-row layout and 2.5 mm [.098 in] centerline spacing, it supports Compact signal routing in wire & cable assemblies. Rated for 250 VAC, this housing is Ideal for low- to moderate-voltage signal transmission.
9-position plug housing with 2.5 mm centerline spacing
Wire-to-board configuration for signal applications
Rated for 250 VAC operation
AMP Signal Double Lock system provides enhanced retention and optional secondary locking (TPA)
Suitable for Compact wire & cable assemblies in electronic systems
Related links
- TE Connectivity 5-917687 Series Straight Cable Housing 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 171822-9 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity 5-2299683 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
