TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-770
- Mfr. Part No.:
- 826469-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 175 units)*
PHP45,782.87
(exc. VAT)
PHP51,276.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,782.87 | PHP261.616 |
*price indicative
- RS Stock No.:
- 679-770
- Mfr. Part No.:
- 826469-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header designed for vertical board to board applications, providing a reliable connection between circuit boards. With a robust structure that accommodates 10 positions and a 2.54 mm centreline, this partially shrouded connector is built for efficient signal transmission. Crafted to ensure durability, it features gold plating for enhanced conductivity and significant resistance against wear. Its unique design facilitates easy installation and optimal alignment, making it an Ideal choice for various electronic applications, including automotive and consumer electronics. Delivering excellent insulation resistance and dielectric strength, this header reliably meets industry standards.
Partially shrouded design ensures secure and stable connections
Vertical orientation optimises space in Compact designs
10 positions enhance versatility in various applications
Gold plated contacts provide superior conductivity and resistance to corrosion
5000 MΩ insulation resistance ensures reliable performance
750 Vrms dielectric withstanding voltage maximises durability under operational stress
Compatible with standard PCB thickness of 1.57 mm for seamless integration
Pin in paste solder process capability supports modern manufacturing techniques
UL 94V 0 flammability rating assures safety and compliance with standards
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Panel Mount Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
