TE Connectivity AMPMODU Series Vertical Panel Mount Connector Assembly, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 tray of 20 units)*

PHP23,153.25

(exc. VAT)

PHP25,931.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP23,153.25PHP1,157.663

*price indicative

RS Stock No.:
678-123
Mfr. Part No.:
87605-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Glass Filled Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Panel Mount

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Tail Pin Length

8.38mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA

Mating Pin Length

640μm

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB mount header designed for board-to-board connections with a 2.54 mm pitch and fully shrouded housing for added protection. It features gold-plated pin contacts on a phosphor bronze base, offering reliable conductivity and a maximum current rating of 3 A. The header includes detent window mating retention and polarization for secure, aligned connections. Constructed from black nylon glass-filled material, it operates within a temperature range of -65°C to 105°C, suitable for robust electronic applications.

10 positions and 2 rows configuration

Through hole solder termination

UL 94V 0 flame rating

Compliant with CSA and UL standard

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy