TE Connectivity MTA-100 Series Straight PCB Connector Assembly, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-161
- Mfr. Part No.:
- 643814-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 1000 units)*
PHP17,984.14
(exc. VAT)
PHP20,142.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,984.14 | PHP17.984 |
*price indicative
- RS Stock No.:
- 679-161
- Mfr. Part No.:
- 643814-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Lead | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly is a 3-position wire-to-board Interface designed for quick and reliable insulation displacement termination. It features a polarized ribbed housing that ensures proper mating orientation and prevents misalignment. This connector is part of the MTA 100 series, Ideal for signal transmission in Compact electronic systems.
Contact layout is inline
Contact base material is copper alloy
Operating temperature range is minus 55 °C to 105 °C
Related links
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch
- TE Connectivity MTA 100 Series Straight PCB Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
