TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 678-790
- Mfr. Part No.:
- 640440-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 120 units)*
PHP19,518.87
(exc. VAT)
PHP21,861.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,518.87 | PHP162.657 |
*price indicative
- RS Stock No.:
- 678-790
- Mfr. Part No.:
- 640440-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 100 | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 100 | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly is a pre-assembled wire-to-board solution designed for quick and reliable connections in low-power applications. It features a 3-position housing terminated with 22 AWG wire, making it Ideal for signal and low-current power distribution. The red color coding helps with circuit identification and simplifies installation in complex harnesses.
Pre-terminated with 22 AWG wire for plug-and-play convenience
3-position MTA 100 series housing for Compact wire-to-board interfacing
Red color for easy Visual identification in multi-circuit systems
Related links
- TE Connectivity MTA 100 Series Straight PCB Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch
- TE Connectivity MTA-100 Series Straight PCB Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Through Hole Connector Assembly 2.54 mm Pitch Shrouded
