TE Connectivity MTA 156 Series Straight Through Hole Header, 9 Contact(s), 1.9 mm Pitch, 15 Row, Shrouded
- RS Stock No.:
- 679-156
- Mfr. Part No.:
- 641992-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 150 units)*
PHP18,238.08
(exc. VAT)
PHP20,426.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,238.08 | PHP121.587 |
*price indicative
- RS Stock No.:
- 679-156
- Mfr. Part No.:
- 641992-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Header | |
| Pitch | 1.9mm | |
| Current | 7A | |
| Number of Contacts | 9 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 15 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Row Pitch | 1.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Header | ||
Pitch 1.9mm | ||
Current 7A | ||
Number of Contacts 9 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 15 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Row Pitch 1.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header is a vertical PCB mount connector designed for wire-to-board applications requiring secure and high-reliability connections. With 15 positions and a 6.35 mm centerline, it supports power and signal transmission in industrial and commercial systems. Its fully shrouded housing ensures proper mating alignment and protects the contact Interface during repeated use.
Contact mating area plating material is gold
Number of rows is 3
Operating voltage is 600 VAC
Related links
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 0.156 in Pitch Shrouded
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Straight Through Hole Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
