TE Connectivity 5536272 Series Vertical Board Plug Assembly, 125 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

N

Subtotal (1 tube of 4 units)*

PHP32,183.53

(exc. VAT)

PHP36,045.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP32,183.53PHP8,045.883

*price indicative

RS Stock No.:
678-963
Mfr. Part No.:
5536272-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

5536272

Product Type

Plug Assembly

Pitch

1.27mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

125

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS

Voltage

125V

COO (Country of Origin):
US
The TE Connectivity 200 Position Plug is a high-density connector designed for vertical board-to-board or cable-to-board applications. It features a robust plug Interface with 30 micro inches of gold plating, ensuring excellent conductivity and long-term corrosion resistance. With a mating durability of up to 125 cycles, this connector is Ideal for systems requiring frequent engagement and reliable signal integrity.

Vertical orientation for efficient PCB stacking or cable entry

200 contact positions to support complex signal routing

Gold plating thickness of 30 micro inches for enhanced electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy