HARTING Han Ex Connector Set Containing Male Insert
- RS Stock No.:
- 745-027
- Mfr. Part No.:
- 10360030005
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP7,964.67
(exc. VAT)
PHP8,920.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,964.67 |
*price indicative
- RS Stock No.:
- 745-027
- Mfr. Part No.:
- 10360030005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Male Insert | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Male Insert | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 3A-QL Kit HBM angled/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction and is suitable for applications requiring high protection ratings, ensuring safety and performance.
Features & Benefits
Connector sets provide a complete solution for secure connections
Han-Quick Lock termination allows for quick and easy assembly
Rated current of 5 A supports efficient power transmission
Contacts: 3 ensure reliable connectivity for various applications
Size: 3 A optimises space while maintaining performance
Single locking lever enhances connection security
Top/side entry design offers flexible installation options
1x M20 thread accommodates standard cable entries
Material: Zinc die-cast ensures durability and resistance to wear
Powder-coated finish provides additional protection against corrosion
Degree of protection: IP65, IP67 safeguards against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating for protection against dust and water.
Related links
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- HARTING Han Ex Range Hood 1, 48B
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
