JST Retainer for use with Mating with socket of XA connector (board-to-Wire type)
- RS Stock No.:
- 201-3129
- Mfr. Part No.:
- XMS-11V
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
PHP760.35
(exc. VAT)
PHP851.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1,650 unit(s) ready to ship from another location
- Plus 2,100 unit(s) shipping from September 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 150 - 150 | PHP5.069 | PHP760.35 |
| 300 - 300 | PHP4.816 | PHP722.40 |
| 450 - 450 | PHP4.647 | PHP697.05 |
| 600 - 600 | PHP4.393 | PHP658.95 |
| 750 + | PHP4.14 | PHP621.00 |
*price indicative
- RS Stock No.:
- 201-3129
- Mfr. Part No.:
- XMS-11V
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Connector Retainer | |
| Accessory Type | Retainer | |
| For Use With | Mating with socket of XA connector (board-to-Wire type) | |
| Colour | White | |
| Material | Glass Filled Polyamide 66 | |
| Standards/Approvals | No | |
| Series | XMS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Connector Retainer | ||
Accessory Type Retainer | ||
For Use With Mating with socket of XA connector (board-to-Wire type) | ||
Colour White | ||
Material Glass Filled Polyamide 66 | ||
Standards/Approvals No | ||
Series XMS | ||
- COO (Country of Origin):
- JP
The JST XM connector is a crimp style wire-to-wire connector. It consists of a retainer that provides added protection against disconnection or non-insertion. The contacts smoothly gets inserted into the housings without colliding with any internal obstacles. The connector is RoHS2 compliant and is E60389 recognized with LR20812 certification.
Consist of an inner-lock housing
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
Related links
- JST Retainer for use with Mating with socket of XA connector (board-to-Wire type)
- JST 2.5 mm Pitch 1 Row Straight
- JST 2.5 mm Pitch 1 Row Straight
- JST Retainer for use with VL Series
- JST 2.5 mm Pitch 1 Row Straight
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Power
- JST YL Series Male Connector Retainer 16 AWG Max
