JST, XA Male Connector Housing, 2.5 mm Pitch, 11 Way, 1 Row Straight
- RS Stock No.:
- 175-4907
- Mfr. Part No.:
- XARR-11V
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP358.71
(exc. VAT)
PHP401.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 20 | PHP71.742 | PHP358.71 |
| 25 - 45 | PHP65.138 | PHP325.69 |
| 50 - 120 | PHP59.932 | PHP299.66 |
| 125 - 245 | PHP55.584 | PHP277.92 |
| 250 + | PHP51.934 | PHP259.67 |
*price indicative
- RS Stock No.:
- 175-4907
- Mfr. Part No.:
- XARR-11V
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Connector Housing | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| For Use With | XA Connectors | |
| Orientation | Straight | |
| Series | XA | |
| Housing Material | Polyamide | |
| Standards/Approvals | No | |
| Width | 21.6mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Connector Housing | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
For Use With XA Connectors | ||
Orientation Straight | ||
Series XA | ||
Housing Material Polyamide | ||
Standards/Approvals No | ||
Width 21.6mm | ||
Length 30mm | ||
- COO (Country of Origin):
- JP
The JST XARR-11V is a XA series, 11 way, 2. 5 mm pitch, receptacle housing (for pin contact) crimp style wire to wire connector with panel locks.
Secure locking mechanism
Mountable type secondary retainer
Common socket with XA connector for printed circuit board
Inner type contact lance
Mountable on variety of panels
