Molex PCB Receptacle for use with Power, Board-to-Board

Get a bulk buy discount

Add 10 more to save PHP2,721.40

View bulk pricing options

Subtotal (1 unit)*

PHP3,400.61

(exc. VAT)

PHP3,808.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,400.61-
10 +PHP3,128.47PHP2,721.40

*price indicative

RS Stock No.:
536-816
Mfr. Part No.:
2195620008
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Receptacle

Product Type

Connector Housing

For Use With

Power, Board-to-Board

Colour

Black

Standards/Approvals

IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration

Series

219562

COO (Country of Origin):
MY
The Molex Right angle plug assembly is engineered for high performance connectivity, ideal for robust applications that require reliable power and signal transmission. With its innovative guide pins and a configuration that supports up to eight power circuits, this product stands out in the board to board connector category. Designed with durability in mind, it boasts a high conductivity copper metal structure, paired with gold mating and tin termination plating for optimal performance. The low halogen resin construction contributes to environmental compliance, ensuring that it meets stringent global standards. Whether for use in power applications or intricate PCB layouts, this connector provides a seamless integration that enhances operational efficiency and reliability.

Right angle design optimises space in compact environments

High durability with a mating cycle endurance of 200

Engineered for seamless integration with vertical receptacle assemblies

Compliant with various global environmental standards which ensuring sustainable use

Dark resin colour complements diverse device aesthetics

PCB locator features guarantee accurate alignment during installation

Designed for high current capacity enhancing overall reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy