TE Connectivity Shroud for use with Connectors
- RS Stock No.:
- 679-472
- Mfr. Part No.:
- 646478-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 64 units)*
PHP28,146.32
(exc. VAT)
PHP31,523.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,146.32 | PHP439.786 |
*price indicative
- RS Stock No.:
- 679-472
- Mfr. Part No.:
- 646478-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Shroud | |
| Product Type | Connector Assembly | |
| For Use With | Connectors | |
| Colour | Grey | |
| Material | Glass Filled Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Series | 646 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Shroud | ||
Product Type Connector Assembly | ||
For Use With Connectors | ||
Colour Grey | ||
Material Glass Filled Polyester | ||
Standards/Approvals UL 94V-0 | ||
Series 646 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Shroud is a gray connector accessory MADE from glass filled polyester, designed for Z-PACK 2mm HM systems with 154 positions. It serves as a protective and alignment aid for high-density backplane connectors, ensuring secure and accurate mating. This shroud is engineered to withstand demanding operating conditions, making it suitable for industrial and telecom environments.
Connector cover type is PCB Mount Shroud
Primary product material is glass filled polyester
Operating temperature maximum is 125 °C
Related links
- TE Connectivity Shroud for use with Z PACK 2mm HM
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Shroud
- TE Connectivity, 2366517 Fibreglass Reinforced Polybutylene Terephthalate Ring Connector for use with Connectors
- TE Connectivity Protective Cap Black for use with Connectors, Cable
- TE Connectivity Protective Cap Black Receptacle Cable
- TE Connectivity Protective Cap Black Receptacle Cable
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
