TE Connectivity Shroud for use with Z PACK 2mm HM
- RS Stock No.:
- 677-968
- Mfr. Part No.:
- 646478-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 64 units)*
PHP21,078.90
(exc. VAT)
PHP23,608.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP21,078.90 | PHP329.358 |
*price indicative
- RS Stock No.:
- 677-968
- Mfr. Part No.:
- 646478-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Accessory Type | Shroud | |
| For Use With | Z PACK 2mm HM | |
| Colour | Grey | |
| Material | Glass Filled Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Series | 646 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Accessory Type Shroud | ||
For Use With Z PACK 2mm HM | ||
Colour Grey | ||
Material Glass Filled Polyester | ||
Standards/Approvals UL 94V-0 | ||
Series 646 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Shroud is a gray connector accessory designed for Z-PACK 2mm HM systems with 154 positions. It provides mechanical protection and precise alignment for high-density backplane connectors used in telecom and data networking applications. Made from glass filled polyester, it offers enhanced durability and thermal stability for demanding environments.
Connector cover type is PCB Mount Shroud
Primary product material is glass filled polyester
Operating temperature maximum is 125 °C
Related links
- TE Connectivity Shroud for use with Z PACK 2mm HM
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Right Angle Female 5 Row, 95 Way
