TE Connectivity Strain Relief for use with MTA 156
- RS Stock No.:
- 677-944
- Mfr. Part No.:
- 643067-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
PHP17,348.00
(exc. VAT)
PHP19,429.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,348.00 | PHP43.37 |
*price indicative
- RS Stock No.:
- 677-944
- Mfr. Part No.:
- 643067-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | MTA 156 | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | UL 94V-2 | |
| Series | MTA 156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With MTA 156 | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals UL 94V-2 | ||
Series MTA 156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Strain Relief Cover is built for use with MTA 156 IDC connectors, offering 3 wire positions in a closed-end format. Made from Durable white nylon, it helps maintain wire alignment and prevents stress on the termination points during handling or vibration. This cover is Ideal for applications requiring robust strain relief in power distribution, control systems, and industrial electronics. It supports wire diameters up to 0.095 inches and operates reliably across a temperature range of minus 55 to 105 °C.
Molded nylon construction in white for durability and Visual clarity
Supports 3-position closed-end wire configurations in MTA 156 IDC connectors
Rated for operating temperatures from minus 55 to 105 °C
Related links
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA 156
- TE Connectivity Strain Relief for use with MTA 100 Connectors
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Strain Relief for use with 016 UNIV
- TE Connectivity Strain Relief for use with Ribbon Cable
- TE Connectivity Strain Relief for use with Cap Housing Adapters
