TE Connectivity Cover for use with MTA 156
- RS Stock No.:
- 473-976
- Mfr. Part No.:
- 1-643067-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 375 units)*
PHP28,507.57
(exc. VAT)
PHP31,928.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,507.57 | PHP76.02 |
*price indicative
- RS Stock No.:
- 473-976
- Mfr. Part No.:
- 1-643067-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cover | |
| Product Type | Connector Cover | |
| For Use With | MTA 156 | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-2 | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cover | ||
Product Type Connector Cover | ||
For Use With MTA 156 | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals UL 94 V-2 | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector covers are designed to provide essential strain relief and protect connections within various electronic applications. Crafted from durable nylon, these covers are an ideal solution for ensuring the integrity of connectors in potentially harsh environments. With a standard product profile, these strain relief covers accommodate up to 16 positions, offering reliable performance while maintaining compactness in design. The .156 inch (3.96 mm) centreline pitch is suitable for various assembly configurations, making this product a versatile choice for professionals and DIY enthusiasts alike. Not only do these covers enhance the longevity and robustness of PCB connectors, but they also simplify installation, enabling seamless integration into existing systems. Their low halogen content further ensures compliance with modern environmental standards, making them a responsible choice for eco-conscious consumers.
Offers effective strain relief for enhanced durability
Constructed from high-quality nylon for long-lasting use
Standard profile ensures compatibility with a range of applications
Accommodates 16 positions, ideal for multi-connection needs
Designed with a .156 inch centreline pitch for versatile fitting
Low halogen material meets modern environmental standards
Related links
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Cover for use with MTA-100
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity MTA-156 IDC Tool
- TE Connectivity MTA-156 IDC Termination Tool
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
