Phoenix Contact Panel Mount Frame for use with IC 2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
638-228
Mfr. Part No.:
1852105
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Assembly Frame

Accessory Type

Panel Mount Frame

For Use With

IC 2

Colour

Green

Material

Polyamide

Standards/Approvals

EN 60695-2-13, IEC 60112, EN 60695-2-12, UL 94, EN 60695-10-2

Series

IC-DFR

COO (Country of Origin):
PL
The Phoenix Contact Panel mount frame designed specifically for the IC DFR series. This innovative assembly frame accommodates up to 10 connections, making it an essential component for efficient circuit design. With a nominal cross section of 2.5 mm² and a vibrant green colour, it not only enhances aesthetic appeal but also ensures high visibility in control cabinets. Furthermore, its construction promotes a secure connection, providing reliability in demanding industrial environments. Crafted with resilience and compliance in mind, this product is the perfect solution for controlling and managing electrical connections with utmost precision.

Offers flexible positioning of panel feed through for ease of use

Mounting flanges minimise mechanical strain on solder points

Accommodates a high number of connections to streamline assembly

Built to withstand rigorous industrial standards and applications

Commercially packaged for efficient storage and handling

Lightweight yet durable which ensuring longevity in practical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy