Phoenix Contact Panel Mount Frame for use with IC2
- RS Stock No.:
- 483-869
- Mfr. Part No.:
- 1852150
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 483-869
- Mfr. Part No.:
- 1852150
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Panel Mount Frame | |
| For Use With | IC2 | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | IC-DFR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Panel Mount Frame | ||
For Use With IC2 | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series IC-DFR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel-mount frame is designed to efficiently host inverted COMBICON connectors, offering exceptional versatility for your applications. Its unique feed-through assembly enables flexible positioning of panel feed-throughs, making installation a breeze. Crafted with durable PA insulating material, this product combines functionality with reliability, ensuring a strong connection in various settings. With a compact design, it accommodates 15 positions and connections, ideal for efficient wiring management. The green housing not only adds a pop of colour but also enhances the product's visibility and identification within complex setups. Building on the expertise of the IC-DFR series, this assembly frame ensures that your devices are securely mounted while maintaining the integrity of electrical connections. Get ready to elevate your connectivity solutions with this expertly designed assembly frame.
Designed for seamless integration with inverted COMBICON connectors
Robust construction reduces mechanical strain on soldering spots
Compact size maximises space efficiency within your assembly
Green housing provides easy identification in complex environments
Compatible with the MSTB 2,5 range for flexible application possibilities
Optimised for 15 positions, ensuring clarity in wiring configurations
Engineered for reliable performance under varying environmental conditions
Related links
- Phoenix Contact Panel Mount Frame for use with IC 2
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
