Phoenix Contact Panel Mount Frame
- RS Stock No.:
- 607-165
- Mfr. Part No.:
- 1409117
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP14,066.61
(exc. VAT)
PHP15,754.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP2,813.322 | PHP14,066.61 |
*price indicative
- RS Stock No.:
- 607-165
- Mfr. Part No.:
- 1409117
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Mount Frame | |
| Accessory Type | Panel Mount Frame | |
| Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Mount Frame | ||
Accessory Type Panel Mount Frame | ||
Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact panel-mount frame is expertly designed to offer exceptional durability and reliability in a range of applications. Engineered to meet stringent standards, it provides a secure housing for connections while ensuring ease of installation. With a robust construction that guarantees protection against dust and water, this frame is ideal for environments that demand resilience. The clever design incorporates precise dimensions for compatibility with various setups, allowing for seamless integration into your existing systems. As a testament to quality, it upholds the highest performance standards, making it a dependable choice for professionals seeking dependable connectivity solutions.
Offers IP65/IP67 protection to safeguard against moisture and dust ingress
Constructed from high-quality materials, ensuring long-lasting performance
Features a compact structure, allowing easy installation in confined spaces
Designed with environmental compliance in mind, meeting EU RoHS directives
Includes provisions for both USB type A and type B connections, enhancing versatility
Related links
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame Plug, IP67
