Molex PCB Header for use with Power, Board-to-Board
- RS Stock No.:
- 536-822
- Mfr. Part No.:
- 2195620013
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,850.09
(exc. VAT)
PHP2,072.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,850.09 |
| 10 + | PHP1,701.79 |
*price indicative
- RS Stock No.:
- 536-822
- Mfr. Part No.:
- 2195620013
- Manufacturer:
- Molex
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
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Header | |
| For Use With | Power, Board-to-Board | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, Gold, Tin, LCP | |
| Standards/Approvals | IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Header | ||
For Use With Power, Board-to-Board | ||
Colour Black | ||
Material High Conductive Copper Alloy, Gold, Tin, LCP | ||
Standards/Approvals IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex Advanced connector solution is designed for exceptional performance in board to board applications. The EXTreme Guardian HD Right Angle Plug Assembly boasts superior engineering and a robust design, ensuring reliability in high demand environments. With three power circuits and fifteen signal circuits, this connector is tailored for versatile usage across various electronic systems. Its strategic right angle orientation allows for seamless integration while saving space within your device. Meticulously crafted from high quality materials, this model not only meets but exceeds industry standards, providing a superior mating interface that enhances circuit integrity and durability. Experience unmatched performance and safety with this cutting edge connector, ideal for both industrial and consumer electronics.
Right angle design optimises space within electronic assemblies
Supports high current capacity for demanding applications
Constructed with high conductivity copper for improved electrical performance
Features low halogen materials compliant with environmental regulations
Designed for ease of PCB attachment with reliable retention mechanisms
Endures up to 200 mating cycles for enhanced durability and longevity
Utilises liquid crystal polymer for superior thermal stability
Accommodates a wide temperature range for versatile application
Incorporates gold plated contacts for superior signal integrity
Compliant with multiple industry standards for safety and reliability
Related links
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Power Board-to-Board
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw