Molex Terminal Position Assurance Retainer for use with PCB Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
505-908
Mfr. Part No.:
51164-0805
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Position Assurance

Accessory Type

Terminal Position Assurance Retainer

For Use With

PCB Connector

Colour

Grey

Material

Polyester

Standards/Approvals

IEC 60695-2-11

Series

51164

COO (Country of Origin):
JP
The Molex Terminal position assurance retainer is an innovative solution for ensuring reliable electrical connections. Designed with a 2.50mm pitch, it provides sturdy support for connections in various applications. The product, featuring a grey polyester resin construction, excels in providing both durability and compliance with stringent international standards. With an Active status and categorised under connector accessories, it effectively safeguards against disconnections, making it Ideal for designs requiring high performance and reliability. The Compact nature of this product allows for versatility in various electrical systems while maintaining optimal functionality. Enhanced with a focus on safety and efficiency, this retainer is a prime choice for industries prioritising quality and compliance.

Constructed from high-quality polyester resin to enhance durability

Efficiently accommodates up to eight circuits, ensuring versatile connectivity

Designed with a flammability rating of 94V-0 for increased safety in operation

Approved by UL, confirming its adherence to recognised safety standards

Engineered for compatibility with Mini-Lock single row receptacles, streamlining installation

Available in a convenient bag packaging type for ease of distribution

Features a lightweight design at just 219.500 mg, facilitating easier handling during assembly

Incorporates Terminal position assurance to secure connections and enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy