Molex PCB Receptacle for use with Power, Board-to-Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,124.50

(exc. VAT)

PHP3,499.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,124.50
10 +PHP2,874.89

*price indicative

RS Stock No.:
429-586
Mfr. Part No.:
2195630038
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Receptacle

Product Type

Connector Housing

For Use With

Power, Board-to-Board

Colour

Black

Material

LCP, High Conductive Copper Alloy

Standards/Approvals

No

Series

219563

COO (Country of Origin):
MY
The Molex Vertical Receptacle Assembly without Guide Receivers is designed for board-to-board power applications. It operates within a temperature range of -40°C to +125°C and meets the UL 94V-0 flammability rating. The assembly uses high conductivity copper for metal components and liquid crystal polymer for resin parts, ensuring durability and performance in demanding environments.

Eu RoHS compliant

Low halogen

Comes with durability of 200 cycles

Polarized to mating part

Polarized to PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy