Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 429-578
- Mfr. Part No.:
- 2195630032
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP980.12
(exc. VAT)
PHP1,097.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP980.12 |
| 10 + | PHP901.57 |
*price indicative
- RS Stock No.:
- 429-578
- Mfr. Part No.:
- 2195630032
- Manufacturer:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, LCP | |
| Standards/Approvals | No | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material High Conductive Copper Alloy, LCP | ||
Standards/Approvals No | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex Vertical Receptacle Assembly without Guide Receivers is designed for board-to-board power applications. It operates within a temperature range of -40°C to +125°C and meets the UL 94V-0 flammability rating. The assembly uses high conductivity copper for metal components and liquid crystal polymer for resin parts, ensuring durability and performance in demanding environments.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m