Tork Platinum Folded Kitchen Towel Dispenser, 210 x 195 mm, 2 Ply, 180 Sheets
- RS Stock No.:
- 784-482
- Mfr. Part No.:
- VC9812
- Manufacturer:
- Tork
N
Subtotal (1 box of 4 units)*
PHP960.07
(exc. VAT)
PHP1,075.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP960.07 | PHP240.018 |
*price indicative
- RS Stock No.:
- 784-482
- Mfr. Part No.:
- VC9812
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Folded | |
| Product Type | Kitchen Towel Dispenser | |
| Sheet Size | 210 x 195 mm | |
| Number of Sheets | 180 | |
| Series | VC9 | |
| Trade Name | Platinum | |
| Number of Plies | 2 | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Folded | ||
Product Type Kitchen Towel Dispenser | ||
Sheet Size 210 x 195 mm | ||
Number of Sheets 180 | ||
Series VC9 | ||
Trade Name Platinum | ||
Number of Plies 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tork Xpress Soft Natural Multifold Hand Towel Advanced Multifold Paper Towel 2 Ply, 180 Sheets
- WYPALL WypAll Roll Paper Towel 2 Ply, 400 Sheets
- WYPALL WypAll Roll Paper Towel 2 Ply, 550 Sheets
- Tork Xpress Folded Paper Towel 2 Ply, 200 Sheets
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 150 Sheets
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 200 Sheets
- Tork Vinda Prof. Premium Napkin Folded Paper Towel 2 Ply, 100 Sheets
- KLEENEX Kleenex Ultra Roll Hand Towels 2 Ply, 6 Sheets
