Edding White 4 mm Paint Marker Pen for use with Plastic, Glass, Metal

Subtotal (1 box of 10 units)*

PHP22,864.08

(exc. VAT)

PHP25,607.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 163 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP22,864.08PHP2,286.408

*price indicative

RS Stock No.:
625-777
Mfr. Part No.:
RS-4-750049
Manufacturer:
Edding
Find similar products by selecting one or more attributes.
Select all

Brand

Edding

Product Type

Paint Marker Pen

Paint Colour

White

Compatible Materials

Plastic, Glass, Metal

Point Thickness

4mm

High Temperature

Yes

Waterproof

Yes

Maximum Operating Temperature

400°C

Standards/Approvals

No

Trade Name

Edding 750

RoHS Status: Exempt

COO (Country of Origin):
JP
The Edding Paint Marker is designed for highly opaque and permanent labelling on dark and transparent materials such as metal, glass, and plastic. It features a round nib with a stroke width of 2 to 4 mm and uses a paint-like ink that is quick-drying, weatherproof, extremely lightfast, and wear-resistant. The colour is heat-resistant up to 400 °C and remains visible at temperatures up to 1000 °C, making it suitable for industrial applications. Recommended by Lufthansa Technik, this marker is trusted for its performance in demanding environments.

Long lasting indoors and outdoors

Visible marking even in compromised lighting conditions

Foil seal ensures the product is unused when purchased

Intensive colours

Broad colour assortment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy