Edding Black 4 mm Paint Marker Pen for use with Plastic, Glass, Metal
- RS Stock No.:
- 625-773
- Mfr. Part No.:
- RS-4-750001
- Manufacturer:
- Edding
Subtotal (1 box of 10 units)*
PHP22,864.08
(exc. VAT)
PHP25,607.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 38 unit(s) shipping from November 09, 2026
- Plus 60 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,864.08 | PHP2,286.408 |
*price indicative
- RS Stock No.:
- 625-773
- Mfr. Part No.:
- RS-4-750001
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Paint Colour | Black | |
| Product Type | Paint Marker Pen | |
| Compatible Materials | Plastic, Glass, Metal | |
| Point Thickness | 4mm | |
| High Temperature | Yes | |
| Waterproof | Yes | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Trade Name | Edding 750 | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Paint Colour Black | ||
Product Type Paint Marker Pen | ||
Compatible Materials Plastic, Glass, Metal | ||
Point Thickness 4mm | ||
High Temperature Yes | ||
Waterproof Yes | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Trade Name Edding 750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Edding Paint Marker in black is a premium tool designed for highly opaque and permanent labelling on various materials, including metal, glass, and plastic. Its round nib offers a stroke width of 2–4 mm, making it suitable for both fine and bold lines. The paint-like ink is quick-drying, weatherproof, extremely lightfast, and wear-resistant, ensuring durability even under harsh conditions. Additionally, the ink is heat-resistant up to 400 °C, making it ideal for applications involving high temperatures. The marker features a high-quality aluminium barrel and low-odour ink with no added toluene or xylene.
Long lasting indoors and outdoors
Exceptional ink for heat resistant marks
Up to 400 °C and some colours are still
Visible up to 1000 °C
Visible marking even in compromised lighting conditions
Foil seal ensures the product is unused when purchased
Intensive colours
Related links
- Edding Black 4 mm Paint Marker Pen for use with Metal Glass, Plastic
- Edding Red 4 mm Paint Marker Pen for use with Wood Metal, Glass
- Edding Green 4 mm Paint Marker Pen for use with Wood Metal, Glass
- Edding Blue 4 mm Paint Marker Pen for use with Wood Metal, Glass
- Edding White 4 mm Paint Marker Pen for use with Wood Glass, Metal
- Edding Red 4 mm Paint Marker Pen for use with Wood Plastic, Metal
- Edding Blue 4 mm Paint Marker Pen for use with Glass Metal, Wood
- Edding Yellow 4 mm Paint Marker Pen for use with Metal Glass, Wood
