Edding Blue 4 mm Paint Marker Pen for use with Plastic, Glass, Metal
- RS Stock No.:
- 625-774
- Mfr. Part No.:
- RS-4-750010
- Manufacturer:
- Edding
Subtotal (1 box of 10 units)*
PHP22,864.08
(exc. VAT)
PHP25,607.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,864.08 | PHP2,286.408 |
*price indicative
- RS Stock No.:
- 625-774
- Mfr. Part No.:
- RS-4-750010
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Product Type | Paint Marker Pen | |
| Paint Colour | Blue | |
| Compatible Materials | Plastic, Glass, Metal | |
| Point Thickness | 4mm | |
| High Temperature | Yes | |
| Waterproof | Yes | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Trade Name | Edding 750 | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Product Type Paint Marker Pen | ||
Paint Colour Blue | ||
Compatible Materials Plastic, Glass, Metal | ||
Point Thickness 4mm | ||
High Temperature Yes | ||
Waterproof Yes | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Trade Name Edding 750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Edding Gloss Paint Marker in black is a premium tool designed for highly opaque, permanent, and smudge-proof writing and decorating on smooth and even dark and transparent materials, such as glass, metal, plastic, and coated paper. The paint-like pigment ink is quick-drying, weatherproof, extremely lightfast, and wear-resistant, ensuring durability even under harsh conditions. Additionally, the ink is low-odour with no added toluene or xylene, making it suitable for use in environments where ventilation is limited.
Wide range of brilliant high gloss colours
Valve system allows even inkflow for great coverage
Foil seal ensures the product is unused when purchased
Easy and clean to use for uncomplicated and spontaneous creativity
Long lasting indoors and outdoors
Related links
- Edding Blue 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Red 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Black 4 mm Paint Marker Pen for use with Plastic Metal
- Edding White 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Green 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Yellow 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Orange 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Blue 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
