Master Lock Keyed Aluminium Padlock, 21 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 949-858
- Mfr. Part No.:
- 9140EURDBLK
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP758.14
(exc. VAT)
PHP849.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP758.14 |
*price indicative
- RS Stock No.:
- 949-858
- Mfr. Part No.:
- 9140EURDBLK
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 21mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 40mm | |
| Application | Basement Storage Unit, Locker, Tool Box | |
| Quantity Per Package | 4Per Pack | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 21mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Black | ||
Width 40mm | ||
Application Basement Storage Unit, Locker, Tool Box | ||
Quantity Per Package 4Per Pack | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock 40mm aluminium covered padlock is designed to provide robust protection for your valuables. Its primary function is to deter unauthorised access through a dependable locking mechanism.
Made from Durable materials for long-lasting performance
Features a weather-resistant design suitable for outdoor use
Offers keyless access for convenience and efficiency
Incorporates a high-security locking mechanism for enhanced safety
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
