Master Lock Keyed Aluminium Lock, 35 mm Diameter
- RS Stock No.:
- 949-829
- Mfr. Part No.:
- 377EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP4,397.99
(exc. VAT)
PHP4,925.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,397.99 |
*price indicative
- RS Stock No.:
- 949-829
- Mfr. Part No.:
- 377EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Lock | |
| Shackle Diameter | 35mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium | |
| Colour | Grey | |
| Application | Automotive, Moving Truck, Trailers | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Lock | ||
Shackle Diameter 35mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium | ||
Colour Grey | ||
Application Automotive, Moving Truck, Trailers | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Universal trailer lock offers a robust locking solution designed for optimal security in various environments, featuring Advanced technology to protect your valuables safely and effectively.
Constructed with Durable materials for long-lasting performance
Equipped with a high-performance locking mechanism ensuring enhanced security
Features a user-friendly design that simplifies operation
Weather-resistant construction to withstand outdoor elements
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
