Yale1 Padlock Iron Padlock Weatherproof, 7 mm Diameter, 40mm Body
- RS Stock No.:
- 874-280
- Mfr. Part No.:
- Y112/40/138/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP921.12
(exc. VAT)
PHP1,031.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 81 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP921.12 |
*price indicative
- RS Stock No.:
- 874-280
- Mfr. Part No.:
- Y112/40/138/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Iron | |
| Colour | Silver | |
| Width | 40mm | |
| Application | Gates, Sheds, Shutter Door | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | EN12320:2012 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Iron | ||
Colour Silver | ||
Width 40mm | ||
Application Gates, Sheds, Shutter Door | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals EN12320:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 disc padlock provides robust security with a hardened steel shackle designed for outdoor use, ensuring high-value items remain safe.
Disc type locking mechanism enhances resistance to picking
Hardened steel shackle offers protection against cutting
Tested to EN12320:2012 against multiple forms of attack
Durable construction withstands 10,000 opening and closing cycles
Related links
- Yale1 Padlock Iron Padlock Weatherproof 40mm Body
- Yale1 Padlock Iron Padlock Weatherproof 70mm Body
- Yale1 Padlock Iron Padlock Weatherproof 30mm Body
- Yale1 Padlock Iron Padlock Weatherproof 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof 60mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 63mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 38mm Body
