Yale1 Padlock Iron Padlock Weatherproof Keyed Alike, 34 mm Shackle Length, 6.3 mm Diameter, 38mm Body
- RS Stock No.:
- 874-271
- Mfr. Part No.:
- Y111S/38/156/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP690.61
(exc. VAT)
PHP773.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 70 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP690.61 |
*price indicative
- RS Stock No.:
- 874-271
- Mfr. Part No.:
- Y111S/38/156/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.3mm | |
| Shackle Length | 34mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Iron | |
| Colour | Black, Silver | |
| Width | 38mm | |
| Application | Garage, Gate, Ladder, Locker, Sheds | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.3mm | ||
Shackle Length 34mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Iron | ||
Colour Black, Silver | ||
Width 38mm | ||
Application Garage, Gate, Ladder, Locker, Sheds | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 iron padlock is a robust security device designed to protect your valuables. This padlock is Ideal for securing various items, ensuring peace of mind wherever needed.
Iron construction for enhanced durability
Hardened steel shackle designed to resist cutting
Tested to stringent EN12320 and EN1670 standards
Durable performance with 10,000 open/close cycles
Related links
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 6.3 mm Diameter, 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 9 mm Diameter, 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 5.3 mm Diameter, 32mm Body
- Yale1 Padlock Iron 10 mm Diameter, 63mm Body
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 6.3 mm Diameter, 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof 4.9 mm Diameter, 30mm Body
- Yale1 Padlock Iron Padlock Weatherproof 60mm Body
- Yale1 Padlock Iron Padlock Weatherproof 40mm Body
