Sicad Transparent EUROCEL PP 2536 Packing Tape, 100 m x 48mm
- RS Stock No.:
- 850-555
- Mfr. Part No.:
- PP2536 1000011622
- Manufacturer:
- Sicad
N
Subtotal (1 unit)*
PHP308.88
(exc. VAT)
PHP345.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP308.88 |
*price indicative
- RS Stock No.:
- 850-555
- Mfr. Part No.:
- PP2536 1000011622
- Manufacturer:
- Sicad
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Packing Tape | |
| Backing Material | BOPP | |
| Width | 48mm | |
| Length | 100m | |
| Thickness | 47μm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Elongation at Break | 85% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 70N/25mm | |
| Trade Name | EUROCEL PP 2536 | |
| Adhesion Strength | 7N/25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Packing Tape | ||
Backing Material BOPP | ||
Width 48mm | ||
Length 100m | ||
Thickness 47μm | ||
Colour Transparent | ||
Pre-printed No | ||
Elongation at Break 85% | ||
Adhesive Material Acrylic | ||
Tensile Strength 70N/25mm | ||
Trade Name EUROCEL PP 2536 | ||
Adhesion Strength 7N/25 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sicad packaging tape offers strong adhesive properties and excellent durability, specifically designed for secure sealing and packaging applications. Its polypropylene construction ensures reliability in various environments with silent unrolling feature.
Support film MADE of BOPP providing dimensional stability
Acrylic adhesive ensures strong adhesion and performance
Total thickness of 0.047 mm for reliable sealing
Quiet unwind feature enhances ease of use during application
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
