Sicad Transparent EUROCEL PP 2536 Packing Tape, 100 m x 48mm
- RS Stock No.:
- 850-554
- Mfr. Part No.:
- PP2536 1000011621
- Manufacturer:
- Sicad
N
Subtotal (1 unit)*
PHP308.88
(exc. VAT)
PHP345.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP308.88 |
*price indicative
- RS Stock No.:
- 850-554
- Mfr. Part No.:
- PP2536 1000011621
- Manufacturer:
- Sicad
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Packing Tape | |
| Backing Material | BOPP | |
| Width | 48mm | |
| Length | 100m | |
| Thickness | 47μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Elongation at Break | 85% | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 7N/25 mm | |
| Trade Name | EUROCEL PP 2536 | |
| Tensile Strength | 70N/25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Packing Tape | ||
Backing Material BOPP | ||
Width 48mm | ||
Length 100m | ||
Thickness 47μm | ||
Pre-printed No | ||
Colour Transparent | ||
Elongation at Break 85% | ||
Adhesive Material Acrylic | ||
Adhesion Strength 7N/25 mm | ||
Trade Name EUROCEL PP 2536 | ||
Tensile Strength 70N/25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sicad packaging tape is a polypropylene adhesive solution designed for reliable sealing. Its single-sided design ensures effective performance for various packaging applications, making it a go-to choice for both professionals and DIY enthusiasts.
Made from 0.025mm BOPP film, providing durability and strength
Acrylic adhesive offers excellent adhesion properties
Total thickness of 0.047mm ensures reliable application
High peel strength on steel of 7N/25mm guarantees secure adhesion
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
