3M Brown Scotch Packing Tape, 100 m x 48mm
- RS Stock No.:
- 876-961
- Mfr. Part No.:
- 7000095520
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 box of 6 units)*
PHP1,347.61
(exc. VAT)
PHP1,509.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 6 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,347.61 | PHP224.602 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
PHP1,130.67
(exc. VAT)
PHP1,266.35
(inc. VAT)
- RS Stock No.:
- 876-961
- Mfr. Part No.:
- 7000095520
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 100m | |
| Thickness | 48μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Elongation at Break | 160% | |
| Adhesive Material | Pressure Sensitive Hot Melt Rubber | |
| Trade Name | Scotch | |
| Adhesion Strength | 44N/100 mm | |
| Tensile Strength | 385N/100 mm | |
| Minimum Operating Temperature | 4°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ASTM D3330 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 100m | ||
Thickness 48μm | ||
Pre-printed No | ||
Colour Brown | ||
Elongation at Break 160% | ||
Adhesive Material Pressure Sensitive Hot Melt Rubber | ||
Trade Name Scotch | ||
Adhesion Strength 44N/100 mm | ||
Tensile Strength 385N/100 mm | ||
Minimum Operating Temperature 4°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ASTM D3330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- 3M Brown Scotch Packing Tape, 100 m x 48mm
- 3M Brown Scotch Packing Tape, 100 m x 50mm
- 3M Brown Scotch Packing Tape, 500 m x 48mm
- 3M Brown Scotch Packing Tape, 50 m x 48mm
- 3M Brown Scotch 313 Packing Tape, 100 m x 50mm
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm
- 3M Brown Scotch Packing Tape, 500 m x 72mm
- 3M Brown Scotch Packing Tape, 50 m x 72mm
