Ansell Yellow Safety Footwear, 1 Size
- RS Stock No.:
- 876-869
- Mfr. Part No.:
- YE30T-00400-00
- Manufacturer:
- Ansell
N
Subtotal (1 box of 250 pairs)*
PHP57,391.33
(exc. VAT)
PHP64,278.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP57,391.33 | PHP229.565 |
*price indicative
- RS Stock No.:
- 876-869
- Mfr. Part No.:
- YE30T-00400-00
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 1 Size | |
| Product Type | Safety Footwear | |
| Colour | Yellow | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 1 Size | ||
Product Type Safety Footwear | ||
Colour Yellow | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Overshoes provide essential protection for those working in hazardous environments, featuring a multi-layer chemical barrier that ensures comfort and durability in demanding conditions.
Multi-layer barrier fabric offers superior chemical resistance
Bright yellow colour enhances visibility in dark conditions
Lightweight design ensures comfort during prolonged wear
Welded and taped seams guarantee enhanced durability
One size fits all for convenience across various users
